PS-LA series, socket housing, 2 rows, 4pos.
Checking distributor stock and pricing after the page loads.
JAE Electronics PS-4SLA-D4C2 technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | PS-LA |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.