
This 5-position rectangular connector features a female socket contact type and is manufactured by JAE Electronics. It has a black color and a pitch of 0.1inch. The connector is RoHS compliant and is available in bulk packaging. It is designed for free hanging mount and has a height of 2.54mm.
Checking distributor stock and pricing after the page loads.
JAE Electronics PS-5SD-S4C2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Height | 2.54mm |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
