This 5-position square female socket connector features a gold-plated mating contact and a copper alloy contact material. It has a black PBT insulation and a UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, and is packaged in bulk for easy installation. It is suitable for through-hole mounting and is part of the PS series.
Checking distributor stock and pricing after the page loads.
JAE Electronics PS-5SD-S4TS1-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.