CONN PCMCIA CARD PUSH-PULL R/A
Sign in to ask questions about the JAE Electronics PX10BSB00-R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics PX10BSB00-R1000 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PX10 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PX10BSB00-R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.