Conn Pcmcia Card Push-pull R/a
JAE Electronics PX10BSB02-R1000 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PX10 |
| RoHS | Compliant |
No datasheet is available for this part.