Memory Card Connectors SF11 Trays
JAE Electronics SF11-STR2-B technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | SF11 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SF11-STR2-B to view detailed technical specifications.
No datasheet is available for this part.