The SF15 series is a push-push type microSIM card connector designed for compact mobile devices. It features 6 contacts with a surface mount (SMT) terminal pitch and is engineered to prevent card reverse insertion. The connector utilizes a mechanical lock structure and is designed for high reliability in mobile and cellular applications.
JAE Electronics SF15W006S4BR2000 technical specifications.
| Number of Contacts | 6 |
| Card Type | microSIM |
| Ejection Mechanism | Push-push |
| Contact Pitch | 1.1mm |
| Mounting Style | Surface Mount (SMT) |
| Rated Current | 0.5A |
| Rated Voltage | 10V |
| Contact Resistance | 100 maxmOhm |
| Insulation Resistance | 1000 minmOhm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.