The SF56K006VBAR2000 is a high-reliability Micro SIM card connector featuring a push-push (push-in, push-out) insertion and removal mechanism. It is a right-angle, surface-mount connector with a low profile height of 1.28mm above the board. The unit includes a dedicated switch feature to detect card presence and utilizes gold-plated contacts to ensure stable electrical connections in mobile and embedded applications.
Checking distributor stock and pricing after the page loads.
| Card Type | Micro SIM |
| Number of Positions | 8 (6 + 2) |
| Insertion, Removal Method | Push In, Push Out |
| Height Above Board | 1.28mm |
| Mounting Type | Surface Mount, Right Angle |
| Contact Finish | Gold |
| Contact Finish Thickness | Flashµin |
| Ejector Side | Right |
| Features | Detection Switch |
| RoHS | Compliant |