
JAE Electronics SF56S006V4AR2000 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 1.25mm |
| Length | 16mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Standard, Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SF56 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SF56S006V4AR2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.