The SF7W008S1AR900 is a SIM card connector designed for mobile phones and other handheld devices. It features a low-profile, space-saving design with a push-pull tray mechanism or manual insertion style. The connector is surface-mount (SMT) with 8 positions and integrated switch functionality for card detection.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 8 |
| Rated Current | 0.5A |
| Rated Voltage | 10V |
| Contact Resistance | 100mOhm |
| Operating Temperature Range | -40 to +85Celsius |
| Durability | 5000Cycles |
| Mounting Style | Surface Mount |
| RoHS | Compliant |
| Lead Free | Yes |