
This 6-position SMD/SMT modular connector features a current rating of 1A and a voltage rating of 500V. It is designed for surface mount applications and has a height of 1.8mm. The connector is compliant with RoHS standards and has a high number of mating cycles at 5000. It is available in a tape and reel packaging format.
Sign in to ask questions about the JAE Electronics SF9W006S4AR1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics SF9W006S4AR1200 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 1.8mm |
| Mating Cycles | 5000 |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF9 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SF9W006S4AR1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.