The SF9W006S4BR1200 is a 6-position SMD/SMT RJ11 connector from JAE Electronics. It features a current rating of 1A and a voltage rating of 500V. The connector is designed for surface mount applications and has a flammability rating of UL94 V-0. It can withstand 5000 mating cycles and is compliant with RoHS regulations.
Sign in to ask questions about the JAE Electronics SF9W006S4BR1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics SF9W006S4BR1200 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 1.8mm |
| Mating Cycles | 5000 |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF9 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SF9W006S4BR1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.