The SM3ZS067U215AER1500 is a PCI-SIG standard M.2 (NGFF) compatible card edge connector featuring 67 positions with a 0.5mm pitch. This right-angle, surface-mount connector has a 2.15mm mounting height and is designed with a B-keying configuration. It utilizes copper alloy contacts with gold plating over nickel to ensure reliable electrical performance in space-constrained applications.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 67 |
| Pitch | 0.5mm |
| Mounting Height | 2.15mm |
| Current Rating | 0.5A |
| Voltage Rating | 50V |
| Contact Resistance | 55mOhms |
| Dielectric Withstanding Voltage | 300VAC |
| Operating Temperature Range | -40 to +80°C |
| Keying | B Key |
| RoHS | Compliant |
| Standard | PCI-SIG M.2 (NGFF) |