
67-position, 2-row female edge connector with 0.020 inch pitch, designed for surface mount applications. Features copper alloy contacts with gold plating for reliable conductivity. Rated for 500mA current and operates within a temperature range of -40°C to 80°C. Insulation is thermoplastic, and termination is via solder. Supplied in tape and reel packaging, this RoHS compliant component is ideal for audio and video interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics SM3ZS067U310ABR1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Height | 3.1mm |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 67 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SM3ZS067U310ABR1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
