67-position, 2-row dual female edge connector for audio/video applications. Features gold-plated copper alloy contacts and a thermoplastic insulator. Designed for surface mount termination with a 0.020 inch pitch. Operates within a temperature range of -40°C to 80°C, with a current rating of 500mA. Supplied in tape and reel packaging, 1000 units per package, and is RoHS compliant.
JAE Electronics SM3ZS067U410ABR1000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Height | 4.1mm |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 67 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SM3ZS067U410ABR1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.