
67-position, 2-row dual female edge connector for surface mount applications. Features copper alloy contacts with gold plating, rated for 500mA current. Operates within a temperature range of -40°C to 80°C, with thermoplastic insulation. Termination is via solder, and the component is RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics SM3ZS067U410AER1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Height | 4.1mm |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 67 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SM3ZS067U410AER1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
