
67-position, dual-row, surface-mount edge connector with 0.020-inch pitch. Features gold-plated copper alloy contacts and a thermoplastic insulator. Rated for 500mA current and operates between -40°C and 80°C. Supplied in tape and reel packaging, this RoHS-compliant component is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics SM3ZS067U410AMR1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Height | 4.1mm |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 67 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SM3ZS067U410AMR1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
