
10-position female circular receptacle connector with straight orientation and solder cup termination. Features a silver-plated copper alloy contact material, aluminum shell with nickel finish, and a UL94 V-0 flammability rating. Rated for 5A current and 350V DC / 250V AC voltage. Operates within a temperature range of -25°C to 85°C. Mountable via panel, flanges, or box.
Sign in to ask questions about the JAE Electronics SRCN2A16-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics SRCN2A16-10S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN2A16-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.