
10-position, male circular connector with straight, solder cup termination. Features a silver-plated copper alloy contact material and an aluminum shell with nickel plating. Rated for 5A current and 350V DC (250V AC), operating between -25°C and 85°C. This sealed, free-hanging plug is constructed with UL94 V-0 rated plastic insulation and is RoHS compliant.
JAE Electronics SRCN6A16-10P technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN6A16-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.