
10-position, male, straight circular plug connector with female socket contacts. Features silver-plated copper and copper alloy contacts, a 5A current rating, and 500V voltage rating. Constructed with an aluminum body and plastic insulation, this free-hanging, cable-mount connector operates between -25°C and 85°C. Solder termination and nickel plating are standard.
Checking distributor stock and pricing after the page loads.
JAE Electronics SRCN6A16-10S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.