
The SRCN6A16-7P-J2 is a 7-position free hanging circular connector from JAE Electronics. It features a copper alloy contact material with silver plating and plastic insulation. The connector is lead free and suitable for solder termination. It is available in a bulk packaging quantity of 15 pieces.
Sign in to ask questions about the JAE Electronics SRCN6A16-7P-J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics SRCN6A16-7P-J2 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | SRCN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN6A16-7P-J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.