CONTACT PIN 16-20AWG CRIMP SLVR
Checking distributor stock and pricing after the page loads.
JAE Electronics ST-JL05-16P-C2-100 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | JL05 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.