The JL05 Series 16-Pin Crimp Terminal Circular Connector from JAE Electronics features copper alloy contacts with silver plating, suitable for pin connections. Available in quantities of 3500, these connectors are packaged on tape and reel. They are compliant with RoHS regulations and can accommodate wire gauges from 16AWG to 20AWG. The connectors are suitable for general use in circular connector applications.
Sign in to ask questions about the JAE Electronics ST-JL05-16P-C2-3500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics ST-JL05-16P-C2-3500 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | JL05 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST-JL05-16P-C2-3500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.