CONTACT SOCKET 20-24AWG CRIMP
JAE Electronics ST-JL05-16S-C3-100 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JL05 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.