The JL05 20-pin crimp contact is a male pin contact made from copper alloy with a silver plating. It is designed for use in high-reliability applications and is available in quantities of 10,000 per pack. The contact is packaged on a tape and reel for easy handling and installation. The JL05 series is a general-purpose connector series suitable for a wide range of applications.
Sign in to ask questions about the JAE Electronics ST-JL05-20P-C1-10000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics ST-JL05-20P-C1-10000 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | JL05 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST-JL05-20P-C1-10000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.