
The JL05 Series Female Socket Connector is a general-purpose circular connector from JAE Electronics. It features a copper alloy contact with silver plating and a socket mount. The connector is available in a 100-pack bulk packaging and is compliant with RoHS regulations. It can accommodate wire gauges between 18AWG and 22AWG with crimp termination.
JAE Electronics ST-JL05-20S-C1-100 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JL05 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
