
Surface mountable, straight orientation RJ11 connector featuring 8 positions and 8 contacts. Constructed with a resin body and copper alloy contacts plated with gold, this connector offers a 10V voltage rating and 500mA current rating. Designed for 10,000 mating cycles, it operates within a temperature range of -25°C to 85°C and boasts UL94 V-0 flammability. Packaged in tape and reel for efficient SMT processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics ST1W008S4ER1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Resin |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 1.1mm |
| Material | Resin |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST1 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 14.15mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST1W008S4ER1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
