
This 40-contact receptacle features copper contacts with gold plating, a UL94 V-0 flammability rating, and meets RoHS compliance standards. It is designed for IDC termination and has a 28AWG wire/cable gauge. The connector is part of the TX2 series and is suitable for general use in rectangular connector applications.
Sign in to ask questions about the JAE Electronics TX2-40S-D2P1-1CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics TX2-40S-D2P1-1CE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TX2 |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX2-40S-D2P1-1CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.