
Board to Board & Mezzanine Connectors 50P 1.27mm SOCKET IDC THRU HOLE
Sign in to ask questions about the JAE Electronics TX2-50S-D2P1-1CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics TX2-50S-D2P1-1CE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX2-50S-D2P1-1CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
