
Female connector 80P, TX2-80SD2P1-1CE, JAE
Sign in to ask questions about the JAE Electronics TX2-80S-D2P1-1CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics TX2-80S-D2P1-1CE technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 80 |
| Number of Poles | 80 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TX2 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX2-80S-D2P1-1CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
