The TX20A-36PH1-D2P1-D1E cable connector from JAE Electronics features a nickel gold plating and a current rating of 500mA. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The connector has a 36-position configuration with a pitch of 1.27mm and a straight shape. It is designed for cable mounting.
JAE Electronics TX20A-36PH1-D2P1-D1E technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Height | 10.2mm |
| Length | 35.59mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Poles | 36 |
| Pitch | 1.27mm |
| Shape | Straight |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics TX20A-36PH1-D2P1-D1E to view detailed technical specifications.
No datasheet is available for this part.