The TX25-100P-LT-H1 is a 100-position connector with a current rating of 1A and a voltage rating of 500V. It features a 1.27mm pitch and is terminated through a hole. The contact material is copper alloy with gold plating. The connector is RoHS compliant and part of the TX25 series.
JAE Electronics TX25-100P-LT-H1 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TX25 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX25-100P-LT-H1 to view detailed technical specifications.
No datasheet is available for this part.