The TX25-80P-LT-H1 is an 80-position, 2-row connector with a 1.27mm pitch and through hole termination. It features a current rating of 1A and a voltage rating of 500V. The connector's contacts are made of copper alloy and plated with gold, ensuring reliable connections. The TX25 series is RoHS compliant, making it suitable for a wide range of applications.
JAE Electronics TX25-80P-LT-H1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TX25 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.