
JAPAN AVIATION ELECTRONICS INDUSTRY TX3-100P-D2ST-LN1E Wire-To-Board Connector, Straight, Through Hole, Header, 100 Contacts, 1.27 mm
Sign in to ask questions about the JAE Electronics TX3-100P-D2ST-LN1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics TX3-100P-D2ST-LN1E technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Bronze, Tin |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Poles | 100 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX3-100P-D2ST-LN1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
