
This 40-position 2-row surface mount header from JAE Electronics features gold contact plating and is available in packs of 6000. The header is designed for surface mount applications and has a mated stacking height of 1mm. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WH1 |
| RoHS | Compliant |
