
This 30-position 2-row surface mount header features gold contact plating and is available in packs of 6000. It is designed for surface mount applications and is compliant with RoHS regulations. The mated stacking heights of this header are 1mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WH1 |
| RoHS | Compliant |
