The WP27D-P010VA3-R15000 is a high-density, low-profile board-to-board (FPC) connector plug featuring 10 positions and a 0.35 mm pitch. It is designed for compact mobile devices such as smartphones and wearables, providing a space-saving footprint with a 0.7mm mated height. The connector includes power supply terminals capable of 3.0A and a dual-purpose protective metal fitting that doubles as a power contact.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 10 |
| Pitch | 0.35mm |
| Mated Height | 0.7mm |
| Rated Current (Signal) | 0.3A |
| Rated Current (Power) | 3.0A |
| Rated Voltage | 50V |
| Contact Resistance | 70mOhm |
| Operating Temperature Range | -40 to +85deg C |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |