The WP3-P016VA1-R6000 is a 16-position, 2-row surface mount connector with a 0.016inch pitch. It features gold contact plating and is available in a packaging quantity of 6000 pieces per reel. This connector is RoHS compliant and suitable for use in a variety of applications. The mated stacking height is 1mm, and it is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | WP3 |
| RoHS | Compliant |