This 20-position, 2-row surface mount connector features a copper alloy contact material with gold plating and a maximum operating temperature range of -45°C to 85°C. It has a current rating of 400mA and a voltage rating of 50V. The connector is available in a package quantity of 6000 and is packaged on a tape and reel. It is RoHS compliant and suitable for surface mount applications with a termination of SMD/SMT.
JAE Electronics WP3-P020VA1-R6000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | WP3 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP3-P020VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.