
This 22-position, 2-row surface mount connector features gold contact plating and is available in packs of 6000. It is RoHS compliant and suitable for use in a variety of applications. The connector is designed for surface mount assembly and has a mated stacking height of 1mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WP3 |
| RoHS | Compliant |
