
This 24-position 2-row surface mount connector features gold contact plating and is available in packs of 6000. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has a mated stacking height of 1mm and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WP3 |
| RoHS | Compliant |
