
This 30-position surface mount header features a 2-row configuration with a mated stacking height of 1mm. It is plated with gold and available in quantities of 6000 per reel. The WP3 series is compliant with RoHS regulations and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WP3 |
| RoHS | Compliant |
