The WP3-P070VA1-R6000 is a 70-position, 2-row surface mount connector from JAE Electronics. It features gold plating and is available in a package quantity of 6000. The connector is packaged on a tape and reel. It is compliant with RoHS regulations. The stacking height of the mated connectors is 1mm. This connector is suitable for surface mount applications.
Sign in to ask questions about the JAE Electronics WP3-P070VA1-R6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics WP3-P070VA1-R6000 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WP3 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP3-P070VA1-R6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.