
The WP3-S040VA1-R6000 is a 40-position, 2-row surface mount connector from JAE Electronics. It has a current rating of 400mA and a voltage rating of 50V. The connector is designed for use in temperatures ranging from -45°C to 85°C. It features a 0.4mm pitch and a stack height of 1mm. The WP3-S040VA1-R6000 is RoHS compliant and available in a package quantity of 6000 pieces, packaged on a tape and reel.
JAE Electronics WP3-S040VA1-R6000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | WP3 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP3-S040VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
