
CONN RCPT 10POS SMD GOLD
JAE Electronics WP7A-S010VA1-R500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | WP7 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP7A-S010VA1-R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.