CONN RCPT 0.4MM 10POS DUAL SMD
JAE Electronics WP7A-S010VA1-R6000 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | WP7 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP7A-S010VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.