Board to Board & Mezzanine Connectors FPC BRD/BRD .4/.7MM STACK TYPE 26P RCPT
Checking distributor stock and pricing after the page loads.
JAE Electronics WP7A-S026VA1 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | AA07 |
| RoHS | Not Compliant |
No datasheet is available for this part.
