CONN RCPT 26POS SMD GOLD
JAE Electronics WP7A-S026VA1-R500 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Series | WP7 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP7A-S026VA1-R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.