The WP7A-S026VA1-R6000 is a 26-position, 2-row surface mount connector from JAE Electronics. It features gold contact plating and is available in a tape and reel packaging with 6000 pieces per package. This connector is RoHS compliant and suitable for surface mount applications. The mated stacking height is 0.7mm, and it is designed for use in a variety of general-purpose applications.
JAE Electronics WP7A-S026VA1-R6000 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WP7 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP7A-S026VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.