
This 30-position, 2-row surface mount connector features a current rating of 200mA and a voltage rating of 50V. The connector has a pitch of 0.4mm and is terminated with SMD/SMT. It is available in a package quantity of 500, packaged in tape and reel. The contact material is copper alloy with gold plating, and the mated stacking height is 0.7mm.
JAE Electronics WP7A-S030VA1-R500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | WP7 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP7A-S030VA1-R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
